Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part NoPQG3MRA112
Newark Part No.27B8893
Product RangePQG Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 10+ | $11.050 |
Price for:Each
Minimum: 100
Multiple: 100
$1,105.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part NoPQG3MRA112
Newark Part No.27B8893
Product RangePQG Series
Technical Datasheet
No. of Contacts3Contacts
Contact PlatingTin Plated Contacts
Connector Body MaterialThermoplastic Body
Product RangePQG Series
SVHCTo Be Advised
Technical Specifications
No. of Contacts
3Contacts
Contact Plating
Tin Plated Contacts
Product Range
PQG Series
Gender
Plug
Connector Body Material
Thermoplastic Body
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
