Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSYLVANIA
Manufacturer Part No60350
Newark Part No.23AH2309
Product RangeUltraLED Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
Product Information
ManufacturerSYLVANIA
Manufacturer Part No60350
Newark Part No.23AH2309
Product RangeUltraLED Series
Technical Datasheet
Light SourceLED
Input Power20W
Input Voltage277VAC
Light ColorWhite
Color Temperature Typ4000K
Ceiling Hole Dia-
Product RangeUltraLED Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Light Source
LED
Input Voltage
277VAC
Color Temperature Typ
4000K
Product Range
UltraLED Series
Input Power
20W
Light Color
White
Ceiling Hole Dia
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate