Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSYLVANIA
Manufacturer Part No75007
Newark Part No.23AH0611
Product RangeLEDlescent Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
Product Information
ManufacturerSYLVANIA
Manufacturer Part No75007
Newark Part No.23AH0611
Product RangeLEDlescent Series
Technical Datasheet
Light ColorWhite
Lumen Output1800lm
Power Rating12W
Supply Voltage277V
Light Bar Length1.22m
IP Rating-
Product RangeLEDlescent Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Light Color
White
Power Rating
12W
Light Bar Length
1.22m
Product Range
LEDlescent Series
Lumen Output
1800lm
Supply Voltage
277V
IP Rating
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate