Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSYLVANIA
Manufacturer Part No75511
Newark Part No.23AH0674
Product RangeSubstiTUBE IPS Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
Product Information
ManufacturerSYLVANIA
Manufacturer Part No75511
Newark Part No.23AH0674
Product RangeSubstiTUBE IPS Series
Technical Datasheet
Light ColorWhite
Lumen Output2100lm
Power Rating14W
Supply Voltage227V
Light Bar Length1.22m
IP Rating-
Product RangeSubstiTUBE IPS Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Light Color
White
Power Rating
14W
Light Bar Length
1.22m
Product Range
SubstiTUBE IPS Series
Lumen Output
2100lm
Supply Voltage
227V
IP Rating
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate