New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • Security & Surveillance
                            • Healthcare
                              • Robotics
                                • Industrial Automation
                                  • OEM Solutions
                                    • EV Charging
                                      • Transportation
                                        • Internet of Things
                                          • Artificial Intelligence
                                            • Maintenance & Safety
                                              • Wireless Technology
                                                • Sensor Technology
                                                  • Power Management
                                                    • Embedded Hub
                                                      • Engineering Glossary
                                                        • Calculators & Charts
                                                          • Selector Tools & Catalogues
                                                            • eTechJournal
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Feedback
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Engineering Software
                                                                                                  3. OS & Middleware
                                                                                                  4. FPGA IP Cores
                                                                                                  Print Page

                                                                                                  IPRUSB2SFP003

                                                                                                  USB 2.0 Device IP Core, RAM Based, 32bit Avalon Interface and ULPI Interface

                                                                                                  SYSTEM LEVEL SOLUTIONS
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  SYSTEM LEVEL SOLUTIONS IPRUSB2SFP003
                                                                                                  ManufacturerSYSTEM LEVEL SOLUTIONS
                                                                                                  Manufacturer Part NoIPRUSB2SFP003
                                                                                                  Newark Part No.68R2442
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 5 week(s)

                                                                                                  Product Information

                                                                                                  SYSTEM LEVEL SOLUTIONS
                                                                                                  ManufacturerSYSTEM LEVEL SOLUTIONS
                                                                                                  Manufacturer Part NoIPRUSB2SFP003
                                                                                                  Newark Part No.68R2442
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Software ApplicationIP CORE, Interface and Protocols, USB
                                                                                                  Core ArchitectureFPGA
                                                                                                  Core Sub-ArchitectureCyclone, Stratix
                                                                                                  Supported FamiliesCyclone II, Cyclone III, Stratix II
                                                                                                  Licence Model-
                                                                                                  FeaturesSupports both High Speed (480 Mbps) and Full Speed (12 Mbps), ULPI Interface Support
                                                                                                  Product Range-
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  The IPRUSB2SFP003 is a USB 2.0 device software enumeration (USB20SR) IP core. It is a RAM based USB 2.0 device core with 32bit Avalon interface and ULPI interface support. The core supports both high speed (480Mbps) and full speed (12Mbps) functionality. The core supports three preconfigured endpoints control, IN, and OUT. It can be configured for up to 15 IN/OUT endpoints on customer's request at additional cost. Each configurable endpoint has an endpoint controller that supports interrupt, bulk, and isochronous transfers. The core has been optimized for Altera FPGAs and its functionality has been verified on the hardware with Altera Quartus II. The package includes ModelSim precompiled library for core simulation and verification. USB20SR IP core's functionality is verified in ModelSim simulation software using test bench written in Verilog HDL.

                                                                                                  • Complete solution comprising of core, software and board for easy and quick implementation
                                                                                                  • USB 2.0 USB IF high speed certified (TID# 70680007)
                                                                                                  • Reduced risk with proven, compliant technology
                                                                                                  • ULPI Interface support
                                                                                                  • Premier direct support from SLS IP designers
                                                                                                  • Low system and license cost
                                                                                                  • Ready to use peripheral for Nios II applications
                                                                                                  • Optimized for use with Altera Nios II embedded processor
                                                                                                  • Avalon system Interconnect fabric compliant
                                                                                                  • Optimized LE count

                                                                                                  Applications

                                                                                                  Embedded Design & Development

                                                                                                  Contents

                                                                                                  Core Commander board, Encrypted core, Perpetual license for single project on single node, Demonstrations, Reference design with full programming file generation support for Core Commander development board (QAR file), Simulation library for Altera Modelsim, Software drivers, Software library (VC), Nios II sample applications (with C code), Documentation, Utilities.

                                                                                                  Notes

                                                                                                  IP integration support available with the purchase of full ƒƒversion, additional support on chargeable basis for 3 months or ƒƒmore and core modification support available at additional cost.

                                                                                                  Technical Specifications

                                                                                                  Software Application

                                                                                                  IP CORE, Interface and Protocols, USB

                                                                                                  Core Sub-Architecture

                                                                                                  Cyclone, Stratix

                                                                                                  Licence Model

                                                                                                  -

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Core Architecture

                                                                                                  FPGA

                                                                                                  Supported Families

                                                                                                  Cyclone II, Cyclone III, Stratix II

                                                                                                  Features

                                                                                                  Supports both High Speed (480 Mbps) and Full Speed (12 Mbps), ULPI Interface Support

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Associated Products

                                                                                                  1 Product Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Not applicable
                                                                                                  RoHS Phthalates Compliant:Not applicable
                                                                                                  SVHC:To Be Advised
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 1 800 463 9275
                                                                                                  Technical 1 877 736 4835
                                                                                                  Submit Feedback
                                                                                                  Live Agent
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  ESG
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Trade Account
                                                                                                  Discover
                                                                                                  Terms of Use / Privacy Policy
                                                                                                  Terms of Use for API
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Privacy Statement
                                                                                                  Sitemap
                                                                                                  An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.