Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerT-BAR (OLYMPIC CONTROLS)
Manufacturer Part No801-36C24
Newark Part No.59F721
Product Range800 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1+ | $3,556.010 |
| 5+ | $3,346.500 |
| 10+ | $3,245.570 |
| 25+ | $3,011.360 |
| 50+ | $2,950.520 |
Price for:Each
Minimum: 4
Multiple: 1
$14,224.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerT-BAR (OLYMPIC CONTROLS)
Manufacturer Part No801-36C24
Newark Part No.59F721
Product Range800 Series
Technical Datasheet
Contact Configuration36PDT
Coil Voltage24VDC
Contact Current-
Product Range800 Series
Relay MountingPanel Mount
Coil Type-
Contact Voltage VAC115V
Relay TerminalsSolder
Relay TypePower - General Purpose
Contact Voltage VDC-
Contact Material-
Coil Resistance111ohm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Contact Configuration
36PDT
Contact Current
-
Relay Mounting
Panel Mount
Contact Voltage VAC
115V
Relay Type
Power - General Purpose
Contact Material
-
SVHC
No SVHC (25-Jun-2025)
Coil Voltage
24VDC
Product Range
800 Series
Coil Type
-
Relay Terminals
Solder
Contact Voltage VDC
-
Coil Resistance
111ohm
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate