| Quantity | Price |
|---|---|
| 1+ | $1,139.050 |
| 5+ | $1,017.780 |
| 10+ | $888.010 |
| 25+ | $819.350 |
| 50+ | $738.660 |
Product Information
Product Overview
The 900 series Dust-Tight Relay is protected against normal ambient dust conditions. It is designed for use in controlled environment such as test areas and network management centres. It is available in switching configurations of 4/8/12/24/36/48/60-form-A (normally-open) and 52-form-C (double-throw). Form-B (normally-closed) switching is available in the same numbers of contacts. Two types of contacts are available. It is designed for dry circuits to a maximum 1A switching for use in data, thermocouple and instrumentation circuits. Coils may be operated from 6/12/24/28/48/110VDC and 115 AC. The connectors are a vital part of T-Bar switching technology. While T-Bar Connectors are recommended, all terminals of T-Bar relays and switches are solderable.
Applications
Industrial, Computers & Computer Peripherals, Communications & Networking
Technical Specifications
12PDT
-
Panel Mount
115V
Power - General Purpose
-
No SVHC (25-Jun-2025)
12VDC
900 Series
-
Solder
-
49ohm
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Product Compliance Certificate