Print Page
Product Information
ManufacturerT GLOBAL
Manufacturer Part NoH486-150-1.5A
Newark Part No.53M7866
Product RangeH486
Technical Datasheet
Insulator Body MaterialCarbon
Thermal Conductivity3.2W/m.K
Breakdown Voltage Vbr-
Thickness1.5mm
Volume Resistivity-
Thermal Impedance-
Dielectric Strength-
Product RangeH486
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Insulator Body Material
Carbon
Breakdown Voltage Vbr
-
Volume Resistivity
-
Dielectric Strength
-
SVHC
No SVHC (21-Jan-2025)
Thermal Conductivity
3.2W/m.K
Thickness
1.5mm
Thermal Impedance
-
Product Range
H486
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate