Print Page
33 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $40.290 |
5+ | $36.550 |
10+ | $35.480 |
25+ | $34.770 |
50+ | $33.090 |
100+ | $29.720 |
250+ | $26.610 |
Price for:Each
Minimum: 1
Multiple: 1
$40.29
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerT GLOBAL
Manufacturer Part NoH486-150-2.0A
Newark Part No.53M7867
Product RangeH486
Technical Datasheet
Insulator Body Material-
Thermal Conductivity3.2W/m.K
Breakdown Voltage Vbr-
Thickness2mm
Volume Resistivity-
Thermal Impedance-
Dielectric Strength7kV/mm
Product RangeH486
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Soft material highly compressible, easy to assemble, and provide good electrical insulation
- Shock and vibration absorber
- Used on IC, CPU and MOS and connection between boards to enclosure walls to help heat conduction
- Dissipates heat from LEDs, motherboards, PSUs, TVs, PCs, hubs, handsets, memory & hard drives
- Shore hardness: 20
Technical Specifications
Insulator Body Material
-
Breakdown Voltage Vbr
-
Volume Resistivity
-
Dielectric Strength
7kV/mm
SVHC
No SVHC (21-Jan-2025)
Thermal Conductivity
3.2W/m.K
Thickness
2mm
Thermal Impedance
-
Product Range
H486
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate