Print Page
1 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $36.760 |
5+ | $33.460 |
10+ | $32.790 |
25+ | $32.070 |
50+ | $30.420 |
100+ | $27.440 |
250+ | $24.800 |
Price for:Each
Minimum: 1
Multiple: 1
$36.76
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerT GLOBAL
Manufacturer Part NoH486A-150-1.0
Newark Part No.53M7869
Product RangeH486A
Technical Datasheet
Insulator Body Material-
Thermal Conductivity4W/m.K
Breakdown Voltage Vbr-
Thickness1mm
Volume Resistivity-
Thermal Impedance-
Dielectric Strength5kV/mm
Product RangeH486A
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Soft material highly compressible, easy to assemble, and provide good electrical insulation
- Shock and vibration absorber
- Used on IC, CPU and MOS and connection between boards to enclosure walls to help heat conduction
- Dissipates heat from LEDs, motherboards, PSUs, TVs, PCs, hubs, handsets, memory & hard drives
- Shore hardness: 20
Technical Specifications
Insulator Body Material
-
Breakdown Voltage Vbr
-
Volume Resistivity
-
Dielectric Strength
5kV/mm
SVHC
No SVHC (21-Jan-2025)
Thermal Conductivity
4W/m.K
Thickness
1mm
Thermal Impedance
-
Product Range
H486A
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate