Print Page
28 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $20.330 |
5+ | $18.500 |
10+ | $18.140 |
25+ | $17.740 |
50+ | $16.820 |
100+ | $15.180 |
250+ | $13.720 |
Price for:Each
Minimum: 1
Multiple: 1
$20.33
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerT GLOBAL
Manufacturer Part NoL373-150-0.5A
Newark Part No.53M8223
Product RangeL373
Technical Datasheet
Insulator Body MaterialCarbon
Thermal Conductivity1.7W/m.K
Breakdown Voltage Vbr-
Thickness0.5mm
Volume Resistivity-
Thermal Impedance-
Dielectric Strength-
Product RangeL373
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Insulator Body Material
Carbon
Breakdown Voltage Vbr
-
Volume Resistivity
-
Dielectric Strength
-
SVHC
No SVHC (21-Jan-2025)
Thermal Conductivity
1.7W/m.K
Thickness
0.5mm
Thermal Impedance
-
Product Range
L373
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate