Print Page
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Quantity | Price |
---|---|
1+ | $35.530 |
5+ | $32.350 |
10+ | $31.700 |
25+ | $31.000 |
50+ | $29.400 |
100+ | $26.530 |
250+ | $23.980 |
Price for:Each
Minimum: 1
Multiple: 1
$35.53
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerT GLOBAL
Manufacturer Part NoL375-150-3.0A
Newark Part No.53M8234
Product RangeL375
Technical Datasheet
Insulator Body MaterialCarbon
Thermal Conductivity1.6W/m.K
Breakdown Voltage Vbr-
Thickness3mm
Volume Resistivity-
Thermal Impedance-
Dielectric Strength-
Product RangeL375
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Insulator Body Material
Carbon
Breakdown Voltage Vbr
-
Volume Resistivity
-
Dielectric Strength
-
SVHC
No SVHC (21-Jan-2025)
Thermal Conductivity
1.6W/m.K
Thickness
3mm
Thermal Impedance
-
Product Range
L375
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate