New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Test & Measurement
                      3. Signal Generators & Counters
                      4. Arbitrary / Function / Pulse / RF Generators
                      5. RF Signal Generators
                      Print Page

                      LS3081R

                      RF Signal Generator, Rack-Mounted, RF, 3 GHz, 1 Channel, Lucid Series

                      TABOR LS3081R
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerTABOR
                      Manufacturer Part NoLS3081R
                      Newark Part No.79AK9133
                      Product RangeLucid Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 5 week(s)
                      QuantityPrice
                      1+$22,137.570
                      5+$20,835.360
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $22,137.57
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerTABOR
                      Manufacturer Part NoLS3081R
                      Newark Part No.79AK9133
                      Product RangeLucid Series
                      Technical Datasheet

                      Data Sheet

                      Signal Generator TypeRF
                      Bandwidth3GHz
                      No. of Channels1 Channel
                      Product RangeLucid Series
                      Signal Generator ModulationAM, FM, PM, Pulse, Pattern, Sweep
                      Manufacturer Warranty3 Years, 1 Year (India)
                      Plug Type-
                      SVHCNo SVHC (23-Jan-2024)

                      Product Overview

                      LS3081R is a 3GHz single channel RF analog signal generator that offers industry leading performance, in a 1U, 19" rack-mounted box. The LS3081R features exceptionally fast switching speed, superior signal integrity and purity and all the necessary modulated signals for analog communication systems. The LS3081R was designed to offer excellent performance and abilities combined with an affordable price tag, needed from the R&D benches to the production lines.

                      • Extremely fast switching speed of <lt/>100us
                      • AM, FM, PM, sweep and pulse modulation
                      • Exceptionally low phase noise of -145dBc/Hz at 100MHz and 10 at KHz offset
                      • Highest density and space efficient rack-mountable platform
                      • Remotely programmable via MATLAB, Python, LabVIEW and other software programming environments

                      Technical Specifications

                      Signal Generator Type

                      RF

                      No. of Channels

                      1 Channel

                      Signal Generator Modulation

                      AM, FM, PM, Pulse, Pattern, Sweep

                      Plug Type

                      -

                      Bandwidth

                      3GHz

                      Product Range

                      Lucid Series

                      Manufacturer Warranty

                      3 Years, 1 Year (India)

                      SVHC

                      No SVHC (23-Jan-2024)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:To be advised
                      RoHS Phthalates Compliant:To be advised
                      SVHC:No SVHC (23-Jan-2024)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Submit Feedback
                      Live Agent
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Trade Account
                      Discover
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.