New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Semiconductors - Discretes
                      3. Diodes & Rectifiers
                      4. Schottky Diodes
                      5. Schottky Rectifier Diodes
                      Print Page

                      1N5818

                      SCHOTTKY RECTIFIER, 1A, 30V, DO-204AL

                      Date/Lot Code

                      TAIWAN SEMICONDUCTOR 1N5818
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerTAIWAN SEMICONDUCTOR
                      Manufacturer Part No1N5818
                      Newark Part No.29AH8514
                      Product Range1N5810
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      4,811 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$0.572
                      10+$0.402
                      100+$0.266
                      500+$0.176
                      1000+$0.135
                      2500+$0.121
                      10000+$0.109
                      Price for:Each
                      Minimum: 5
                      Multiple: 5
                      $2.86
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerTAIWAN SEMICONDUCTOR
                      Manufacturer Part No1N5818
                      Newark Part No.29AH8514
                      Product Range1N5810
                      Technical Datasheet

                      Data Sheet

                      Repetitive Peak Reverse Voltage30V
                      Average Forward Current1A
                      Diode ConfigurationSingle
                      Diode Case StyleDO-41 (DO-204AL)
                      No. of Pins2Pins
                      Forward Voltage Max875mV
                      Forward Surge Current25A
                      Operating Temperature Max125°C
                      Diode MountingThrough Hole
                      Product Range1N5810
                      Qualification-
                      SVHCNo SVHC (17-Jan-2023)

                      Technical Specifications

                      Repetitive Peak Reverse Voltage

                      30V

                      Diode Configuration

                      Single

                      No. of Pins

                      2Pins

                      Forward Surge Current

                      25A

                      Diode Mounting

                      Through Hole

                      Qualification

                      -

                      Average Forward Current

                      1A

                      Diode Case Style

                      DO-41 (DO-204AL)

                      Forward Voltage Max

                      875mV

                      Operating Temperature Max

                      125°C

                      Product Range

                      1N5810

                      SVHC

                      No SVHC (17-Jan-2023)

                      Technical Docs (2)

                      Technical Data Sheet EN

                      Product Change Notice EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (17-Jan-2023)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Submit Feedback
                      Live Agent
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Trade Account
                      Discover
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.