Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTAIYO YUDEN
Manufacturer Part NoBRL3225T1R0M
Newark Part No.25R4114
Product RangeBR Series
Also Known AsLSQPB322517T1R0M
Technical Datasheet
71 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown. To order more than shown inventory, contact sales
Quantity | Price |
---|---|
1+ | $0.560 |
10+ | $0.494 |
25+ | $0.437 |
50+ | $0.370 |
100+ | $0.315 |
250+ | $0.269 |
500+ | $0.234 |
1000+ | $0.198 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.56
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoBRL3225T1R0M
Newark Part No.25R4114
Product RangeBR Series
Also Known AsLSQPB322517T1R0M
Technical Datasheet
Inductance1µH
DC Resistance Max0.043ohm
Product RangeBR Series
Self Resonant Frequency220MHz
DC Current Rating2.2A
Inductor Case Style1210 [3225 Metric]
Inductor Case / Package1210 [3225 Metric]
Inductance Tolerance± 20%
Inductor ConstructionShielded
Core MaterialFerrite
Product Length3.2mm
Product Width2.5mm
Product Height1.7mm
SVHCNo SVHC (14-Jun-2023)
Alternatives for BRL3225T1R0M
1 Product Found
Technical Specifications
Inductance
1µH
Product Range
BR Series
DC Current Rating
2.2A
Inductor Case / Package
1210 [3225 Metric]
Inductor Construction
Shielded
Product Length
3.2mm
Product Height
1.7mm
DC Resistance Max
0.043ohm
Self Resonant Frequency
220MHz
Inductor Case Style
1210 [3225 Metric]
Inductance Tolerance
± 20%
Core Material
Ferrite
Product Width
2.5mm
SVHC
No SVHC (14-Jun-2023)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability