Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTAIYO YUDEN
Manufacturer Part NoBRL3225TR36M
Newark Part No.79T0919
Product RangeBR Series
Also Known AsLSQPB322517TR36M
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Quantity | Price |
---|---|
1+ | $0.198 |
5000+ | $0.188 |
10000+ | $0.168 |
20000+ | $0.154 |
30000+ | $0.144 |
50000+ | $0.133 |
Price for:Each (Supplied on Full Reel)
Minimum: 2000
Multiple: 2000
$396.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoBRL3225TR36M
Newark Part No.79T0919
Product RangeBR Series
Also Known AsLSQPB322517TR36M
Technical Datasheet
Inductance360nH
Product RangeBR Series
DC Resistance Max25mohm
Self Resonant Frequency350MHz
DC Current Rating2.75A
Inductor Case Style1210 [3225 Metric]
Inductor Case / Package1210 [3225 Metric]
Inductance Tolerance± 20%
Inductor ConstructionShielded
Core MaterialFerrite
Product Length3.2mm
Product Width2.5mm
Product Height1.7mm
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Inductance
360nH
DC Resistance Max
25mohm
DC Current Rating
2.75A
Inductor Case / Package
1210 [3225 Metric]
Inductor Construction
Shielded
Product Length
3.2mm
Product Height
1.7mm
Product Range
BR Series
Self Resonant Frequency
350MHz
Inductor Case Style
1210 [3225 Metric]
Inductance Tolerance
± 20%
Core Material
Ferrite
Product Width
2.5mm
SVHC
No SVHC (14-Jun-2023)
Technical Docs (2)
Alternatives for BRL3225TR36M
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate