Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTAIYO YUDEN
Manufacturer Part NoCB2012T150K
Newark Part No.71T6731
Product RangeCB Series
Also Known AsLSQNA201212T150K, LLQNA201212T150K
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Quantity | Price |
---|---|
1000+ | $0.171 |
Price for:Each (Supplied on Cut Tape)
Minimum: 3000
Multiple: 3000
$513.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoCB2012T150K
Newark Part No.71T6731
Product RangeCB Series
Also Known AsLSQNA201212T150K, LLQNA201212T150K
Technical Datasheet
Inductance15µH
DC Resistance Max1.3ohm
Self Resonant Frequency28MHz
DC Current Rating320mA
Inductor Case / Package0805 [2012 Metric]
Product RangeCB Series
Inductance Tolerance± 10%
Inductor Case Style0805 [2012 Metric]
Inductor Construction-
Core MaterialFerrite
SVHCTo Be Advised
Technical Specifications
Inductance
15µH
Self Resonant Frequency
28MHz
Inductor Case / Package
0805 [2012 Metric]
Inductance Tolerance
± 10%
Inductor Construction
-
SVHC
To Be Advised
DC Resistance Max
1.3ohm
DC Current Rating
320mA
Product Range
CB Series
Inductor Case Style
0805 [2012 Metric]
Core Material
Ferrite
Technical Docs (2)
Alternatives for CB2012T150K
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate