Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTAIYO YUDEN
Manufacturer Part NoCB2016T100K
Newark Part No.54T9170
Product RangeCB Series
Also Known AsLSQNA201616T100K, LLQNA201616T100K
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Quantity | Price |
---|---|
1+ | $0.194 |
5000+ | $0.175 |
10000+ | $0.148 |
20000+ | $0.132 |
30000+ | $0.123 |
50000+ | $0.112 |
Price for:Each (Supplied on Full Reel)
Minimum: 2000
Multiple: 2000
$388.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoCB2016T100K
Newark Part No.54T9170
Product RangeCB Series
Also Known AsLSQNA201616T100K, LLQNA201616T100K
Technical Datasheet
Inductance10µH
DC Resistance Max500mohm
Product RangeCB Series
Self Resonant Frequency32MHz
DC Current Rating520mA
Inductor Case Style0806 [2016 Metric]
Inductor Case / Package0806 [2016 Metric]
Inductance Tolerance± 10%
Inductor ConstructionUnshielded
Core MaterialFerrite
Product Length2mm
Product Width1.6mm
Product Height1.6mm
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Inductance
10µH
Product Range
CB Series
DC Current Rating
520mA
Inductor Case / Package
0806 [2016 Metric]
Inductor Construction
Unshielded
Product Length
2mm
Product Height
1.6mm
DC Resistance Max
500mohm
Self Resonant Frequency
32MHz
Inductor Case Style
0806 [2016 Metric]
Inductance Tolerance
± 10%
Core Material
Ferrite
Product Width
1.6mm
SVHC
No SVHC (14-Jun-2023)
Technical Docs (2)
Alternatives for CB2016T100K
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate