Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTAIYO YUDEN
Manufacturer Part NoCBC2016T2R2MV
Newark Part No.29X7575
Product RangeCB Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Quantity | Price |
---|---|
1+ | $0.235 |
5000+ | $0.224 |
10000+ | $0.201 |
20000+ | $0.182 |
30000+ | $0.172 |
50000+ | $0.159 |
Price for:Each (Supplied on Full Reel)
Minimum: 2000
Multiple: 2000
$470.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoCBC2016T2R2MV
Newark Part No.29X7575
Product RangeCB Series
Technical Datasheet
Inductance2.2µH
Product RangeCB Series
DC Resistance Max200mohm
Self Resonant Frequency70MHz
DC Current Rating625mA
Inductor Case / Package0806 [2016 Metric]
Inductor Case Style0806 [2016 Metric]
Inductance Tolerance± 20%
Inductor Construction-
Core MaterialFerrite
Product Length2mm
Product Width1.6mm
Product Height1.6mm
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Inductance
2.2µH
DC Resistance Max
200mohm
DC Current Rating
625mA
Inductor Case Style
0806 [2016 Metric]
Inductor Construction
-
Product Length
2mm
Product Height
1.6mm
Product Range
CB Series
Self Resonant Frequency
70MHz
Inductor Case / Package
0806 [2016 Metric]
Inductance Tolerance
± 20%
Core Material
Ferrite
Product Width
1.6mm
SVHC
No SVHC (14-Jun-2023)
Technical Docs (2)
Alternatives for CBC2016T2R2MV
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate