Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTAIYO YUDEN
Manufacturer Part NoCBMF1608T220K
Newark Part No.09P2885
Product RangeCB Series
Also Known AsLSQNB160808T220K, LLQNB160808T220K
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Quantity | Price |
---|---|
1+ | $0.186 |
5000+ | $0.178 |
10000+ | $0.159 |
20000+ | $0.145 |
30000+ | $0.136 |
50000+ | $0.126 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$558.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoCBMF1608T220K
Newark Part No.09P2885
Product RangeCB Series
Also Known AsLSQNB160808T220K, LLQNB160808T220K
Technical Datasheet
Inductance22µH
Product RangeCB Series
Self Resonant Frequency16MHz
DC Current Rating230mA
Inductor Case / Package0603 [1608 Metric]
Inductor Case Style0603 [1608 Metric]
DC Resistance Max1ohm
Inductance Tolerance± 10%
Inductor Construction-
Core MaterialFerrite
Product Length1.6mm
Product Width0.8mm
Product Height0.8mm
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Inductance
22µH
Self Resonant Frequency
16MHz
Inductor Case / Package
0603 [1608 Metric]
DC Resistance Max
1ohm
Inductor Construction
-
Product Length
1.6mm
Product Height
0.8mm
Product Range
CB Series
DC Current Rating
230mA
Inductor Case Style
0603 [1608 Metric]
Inductance Tolerance
± 10%
Core Material
Ferrite
Product Width
0.8mm
SVHC
No SVHC (14-Jun-2023)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate