Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTAIYO YUDEN
Manufacturer Part NoD5FC788M0K3ND-Z
Newark Part No.51AH8702
Product RangeD5 Series
Also Known AsFSDCSR8N788MK3ND-AZ
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 2000+ | $1.790 |
| 4000+ | $1.640 |
| 6000+ | $1.590 |
| 10000+ | $1.540 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$5,370.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoD5FC788M0K3ND-Z
Newark Part No.51AH8702
Product RangeD5 Series
Also Known AsFSDCSR8N788MK3ND-AZ
Technical Datasheet
Center Frequency788MHz
Pass Band Frequency700MHz to 1GHz
SAW Filter ApplicationsMobile Communications
No. of Pins8Pins
Filter Case StyleSMD
Product RangeD5 Series
Automotive Qualification Standard-
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Center Frequency
788MHz
SAW Filter Applications
Mobile Communications
Filter Case Style
SMD
Automotive Qualification Standard
-
Pass Band Frequency
700MHz to 1GHz
No. of Pins
8Pins
Product Range
D5 Series
SVHC
No SVHC (14-Jun-2023)
Technical Docs (2)
Alternatives for D5FC788M0K3ND-Z
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate