Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTAIYO YUDEN
Manufacturer Part NoD6DA2G655K2F1-Z
Newark Part No.51AH8708
Product RangeD6 Series
Also Known AsFSDCSR8N2G65K2F1-AZ
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 2000+ | $2.060 |
| 4000+ | $1.890 |
| 6000+ | $1.840 |
| 10000+ | $1.780 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$6,180.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoD6DA2G655K2F1-Z
Newark Part No.51AH8708
Product RangeD6 Series
Also Known AsFSDCSR8N2G65K2F1-AZ
Technical Datasheet
Center Frequency2.655GHz
Pass Band Frequency1GHz to 5GHz
SAW Filter ApplicationsMobile Communications
No. of Pins8Pins
Filter Case StyleSMD
Product RangeD6 Series
Automotive Qualification Standard-
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Center Frequency
2.655GHz
SAW Filter Applications
Mobile Communications
Filter Case Style
SMD
Automotive Qualification Standard
-
Pass Band Frequency
1GHz to 5GHz
No. of Pins
8Pins
Product Range
D6 Series
SVHC
No SVHC (14-Jun-2023)
Technical Docs (2)
Alternatives for D6DA2G655K2F1-Z
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate