Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAIYO YUDEN
Manufacturer Part NoF6FC1G197H4PF-J
Newark Part No.
Full Reel83AH3181
Re-Reel81AH9882
Cut Tape81AH9882
Product RangeF6 Series
Also Known AsFSSCSR1N1G19H4PF-AJ
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5000 | $0.948 | $4,740.00 |
| Total Price | $4,740.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1000+ | $0.948 |
Full Reel
| Quantity | Price |
|---|---|
| 4000+ | $0.718 |
| 6000+ | $0.697 |
| 10000+ | $0.684 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoF6FC1G197H4PF-J
Newark Part No.
Full Reel83AH3181
Re-Reel81AH9882
Cut Tape81AH9882
Product RangeF6 Series
Also Known AsFSSCSR1N1G19H4PF-AJ
Technical Datasheet
Center Frequency1.197GHz
Filter Case / PackageSMD
SAW Filter ApplicationsGPS
No. of Pins5Pins
Pass Band Frequency1GHz to 5GHz
RF Filter ApplicationsGPS
Product RangeF6 Series
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Center Frequency
1.197GHz
SAW Filter Applications
GPS
Pass Band Frequency
1GHz to 5GHz
Product Range
F6 Series
SVHC
No SVHC (25-Jun-2025)
Filter Case / Package
SMD
No. of Pins
5Pins
RF Filter Applications
GPS
Automotive Qualification Standard
-
Technical Docs (2)
Alternatives for F6FC1G197H4PF-J
1 Product Found
Legislation and Environmental
US ECCN:5A991G
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
