Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTAIYO YUDEN
Manufacturer Part NoF6FC1G900H4PB-J
Newark Part No.01AH8848
Product RangeF6 Series
Also Known AsFSSCSR1N1G90H4PB-AJ
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoF6FC1G900H4PB-J
Newark Part No.01AH8848
Product RangeF6 Series
Also Known AsFSSCSR1N1G90H4PB-AJ
Technical Datasheet
Center Frequency1.9GHz
Filter Case StyleSMD
SAW Filter ApplicationsTD-SCDMA, TD-LTE
No. of Pins5Pins
Pass Band Frequency1GHz to 5GHz
Product RangeF6 Series
Automotive Qualification Standard-
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Center Frequency
1.9GHz
SAW Filter Applications
TD-SCDMA, TD-LTE
Pass Band Frequency
1GHz to 5GHz
Automotive Qualification Standard
-
Filter Case Style
SMD
No. of Pins
5Pins
Product Range
F6 Series
SVHC
No SVHC (14-Jun-2023)
Technical Docs (2)
Alternatives for F6FC1G900H4PB-J
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate