Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTAIYO YUDEN
Manufacturer Part NoF6QA1G582H2JM-J
Newark Part No.55AC0819
Product RangeF6 Series
Also Known AsFSSCSR1T1G58H2JM-AJ
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Quantity | Price |
---|---|
5000+ | $0.307 |
10000+ | $0.275 |
20000+ | $0.251 |
30000+ | $0.235 |
50000+ | $0.218 |
Price for:Each (Supplied on Full Reel)
Minimum: 5000
Multiple: 5000
$1,535.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoF6QA1G582H2JM-J
Newark Part No.55AC0819
Product RangeF6 Series
Also Known AsFSSCSR1T1G58H2JM-AJ
Technical Datasheet
Center Frequency1.582GHz
Pass Band Frequency1GHz a 5GHz
SAW Filter ApplicationsGPS
No. of Pins5Pins
Filter Case StyleSMD
Product RangeF6 Series
Automotive Qualification Standard-
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Center Frequency
1.582GHz
SAW Filter Applications
GPS
Filter Case Style
SMD
Automotive Qualification Standard
-
Pass Band Frequency
1GHz a 5GHz
No. of Pins
5Pins
Product Range
F6 Series
SVHC
No SVHC (14-Jun-2023)
Technical Docs (2)
Alternatives for F6QA1G582H2JM-J
1 Product Found
Legislation and Environmental
US ECCN:5A991G
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate