Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTAIYO YUDEN
Manufacturer Part NoFI168B5538FW-T
Newark Part No.77AH3417
Product RangeFI Series
Also Known AsTSB1N18D5G53LV0FWT
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 4000+ | $0.654 |
| 6000+ | $0.636 |
| 10000+ | $0.624 |
Price for:Each (Supplied on Full Reel)
Minimum: 5000
Multiple: 5000
$3,270.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoFI168B5538FW-T
Newark Part No.77AH3417
Product RangeFI Series
Also Known AsTSB1N18D5G53LV0FWT
Technical Datasheet
Filter TypeBand Pass
No. of Pins3Pins
Filter Case Style0603 [1608 Metric]
Pass Band Frequency5.15GHz a 5.925GHz
RF Filter ApplicationsLTE, W-LAN
Product RangeFI Series
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Filter Type
Band Pass
Filter Case Style
0603 [1608 Metric]
RF Filter Applications
LTE, W-LAN
SVHC
No SVHC (14-Jun-2023)
No. of Pins
3Pins
Pass Band Frequency
5.15GHz a 5.925GHz
Product Range
FI Series
Technical Docs (2)
Alternatives for FI168B5538FW-T
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate