Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTAIYO YUDEN
Manufacturer Part NoFI168H2593GG-T
Newark Part No.77AH3419
Product RangeFI Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 4000+ | $0.654 |
| 6000+ | $0.636 |
| 10000+ | $0.624 |
Price for:Each (Supplied on Full Reel)
Minimum: 5000
Multiple: 5000
$3,270.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoFI168H2593GG-T
Newark Part No.77AH3419
Product RangeFI Series
Technical Datasheet
Filter TypeHigh Pass
Filter Case Style0603 [1608 Metric]
No. of Pins3Pins
Pass Band Frequency2.496GHz a 2.69GHz
RF Filter ApplicationsLTE
Product RangeFI Series
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Filter Type
High Pass
No. of Pins
3Pins
RF Filter Applications
LTE
SVHC
No SVHC (14-Jun-2023)
Filter Case Style
0603 [1608 Metric]
Pass Band Frequency
2.496GHz a 2.69GHz
Product Range
FI Series
Technical Docs (2)
Alternatives for FI168H2593GG-T
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate