Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTAIYO YUDEN
Manufacturer Part NoFI212C245036-T
Newark Part No.71T6760
Product RangeFI Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $1.170 |
Price for:Each (Supplied on Cut Tape)
Minimum: 3000
Multiple: 3000
$3,510.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoFI212C245036-T
Newark Part No.71T6760
Product RangeFI Series
Technical Datasheet
Filter TypeBalanced
No. of Pins8Pins
Pass Band Frequency2.4GHz to 2.5GHz
RF Filter ApplicationsBluetooth
Product RangeFI Series
SVHCTo Be Advised
Technical Specifications
Filter Type
Balanced
Pass Band Frequency
2.4GHz to 2.5GHz
Product Range
FI Series
No. of Pins
8Pins
RF Filter Applications
Bluetooth
SVHC
To Be Advised
Technical Docs (2)
Alternatives for FI212C245036-T
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate