Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTAIYO YUDEN
Manufacturer Part NoG6QN2G595M2RP-J
Newark Part No.81AH9886
Product RangeG6 Series
Also Known AsFSGCSR5T2G59M2RP-AJ
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $1.130 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5000
Multiple: 5000
$5,650.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoG6QN2G595M2RP-J
Newark Part No.81AH9886
Product RangeG6 Series
Also Known AsFSGCSR5T2G59M2RP-AJ
Technical Datasheet
Center Frequency2.595GHz
Pass Band Frequency1GHz to 5GHz
SAW Filter ApplicationsTD-SCDMA, TD-LTE
No. of Pins10Pins
Filter Case StyleSMD
Product RangeG6 Series
Automotive Qualification Standard-
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Center Frequency
2.595GHz
SAW Filter Applications
TD-SCDMA, TD-LTE
Filter Case Style
SMD
Automotive Qualification Standard
-
Pass Band Frequency
1GHz to 5GHz
No. of Pins
10Pins
Product Range
G6 Series
SVHC
No SVHC (14-Jun-2023)
Technical Docs (2)
Alternatives for G6QN2G595M2RP-J
1 Product Found
Legislation and Environmental
US ECCN:5A991G
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate