Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTAIYO YUDEN
Manufacturer Part NoLB2012T2R2M
Newark Part No.22J1186
Product RangeLB Series
Also Known AsLSQBA201212T2R2M
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Quantity | Price |
---|---|
1+ | $0.131 |
5000+ | $0.118 |
10000+ | $0.099 |
20000+ | $0.089 |
30000+ | $0.083 |
50000+ | $0.075 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$393.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoLB2012T2R2M
Newark Part No.22J1186
Product RangeLB Series
Also Known AsLSQBA201212T2R2M
Technical Datasheet
Inductance2.2µH
Product RangeLB Series
DC Resistance Max0.23ohm
Self Resonant Frequency80MHz
DC Current Rating260mA
Inductor Case Style0805 [2012 Metric]
Inductor Case / Package0805 [2012 Metric]
Inductance Tolerance± 20%
Inductor ConstructionUnshielded
Core MaterialFerrite
Product Length2mm
Product Width1.25mm
Product Height1.25mm
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Inductance
2.2µH
DC Resistance Max
0.23ohm
DC Current Rating
260mA
Inductor Case / Package
0805 [2012 Metric]
Inductor Construction
Unshielded
Product Length
2mm
Product Height
1.25mm
Product Range
LB Series
Self Resonant Frequency
80MHz
Inductor Case Style
0805 [2012 Metric]
Inductance Tolerance
± 20%
Core Material
Ferrite
Product Width
1.25mm
SVHC
No SVHC (14-Jun-2023)
Technical Docs (2)
Alternatives for LB2012T2R2M
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate