Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTAIYO YUDEN
Manufacturer Part NoLBC2012T100K
Newark Part No.54T9293
Product RangeLB Series
Also Known AsLSQCA201212T100K
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Quantity | Price |
---|---|
1+ | $0.152 |
5000+ | $0.136 |
10000+ | $0.116 |
20000+ | $0.103 |
30000+ | $0.098 |
50000+ | $0.088 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$456.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoLBC2012T100K
Newark Part No.54T9293
Product RangeLB Series
Also Known AsLSQCA201212T100K
Technical Datasheet
Inductance10µH
DC Resistance Max1.2ohm
Product RangeLB Series
Self Resonant Frequency40MHz
DC Current Rating200mA
Inductor Case Style0805 [2012 Metric]
Inductor Case / Package0805 [2012 Metric]
Inductance Tolerance± 10%
Inductor ConstructionUnshielded
Core MaterialFerrite
Product Length2mm
Product Width1.25mm
Product Height1.25mm
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Inductance
10µH
Product Range
LB Series
DC Current Rating
200mA
Inductor Case / Package
0805 [2012 Metric]
Inductor Construction
Unshielded
Product Length
2mm
Product Height
1.25mm
DC Resistance Max
1.2ohm
Self Resonant Frequency
40MHz
Inductor Case Style
0805 [2012 Metric]
Inductance Tolerance
± 10%
Core Material
Ferrite
Product Width
1.25mm
SVHC
No SVHC (14-Jun-2023)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate