Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTAIYO YUDEN
Manufacturer Part NoLBC3225T100MR
Newark Part No.84R3493
Product RangeLB Series
Also Known AsLSQCA322525T100MR, LLQCA322525T100MR
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.152 |
| 5000+ | $0.136 |
| 10000+ | $0.116 |
| 20000+ | $0.103 |
| 30000+ | $0.098 |
| 50000+ | $0.088 |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
$152.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoLBC3225T100MR
Newark Part No.84R3493
Product RangeLB Series
Also Known AsLSQCA322525T100MR, LLQCA322525T100MR
Technical Datasheet
Inductance10µH
Product RangeLB Series
Self Resonant Frequency23MHz
DC Current Rating540mA
Inductor Case / Package1210 [3225 Metric]
Inductor Case Style1210 [3225 Metric]
DC Resistance Max0.133ohm
Inductance Tolerance± 20%
Inductor Construction-
Core MaterialFerrite
Product Length3.2mm
Product Width2.5mm
Product Height2.5mm
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Inductance
10µH
Self Resonant Frequency
23MHz
Inductor Case / Package
1210 [3225 Metric]
DC Resistance Max
0.133ohm
Inductor Construction
-
Product Length
3.2mm
Product Height
2.5mm
Product Range
LB Series
DC Current Rating
540mA
Inductor Case Style
1210 [3225 Metric]
Inductance Tolerance
± 20%
Core Material
Ferrite
Product Width
2.5mm
SVHC
No SVHC (14-Jun-2023)
Technical Docs (2)
Alternatives for LBC3225T100MR
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate