Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTAIYO YUDEN
Manufacturer Part NoLBMF1608T1R0M
Newark Part No.09P3772
Product RangeLB Series
Also Known AsLSQBB160808T1R0M
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Quantity | Price |
---|---|
1+ | $0.169 |
5000+ | $0.151 |
10000+ | $0.125 |
20000+ | $0.109 |
30000+ | $0.102 |
50000+ | $0.089 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$507.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoLBMF1608T1R0M
Newark Part No.09P3772
Product RangeLB Series
Also Known AsLSQBB160808T1R0M
Inductance1µH
DC Resistance Max90mohm
Product RangeLB Series
Self Resonant Frequency100MHz
DC Current Rating230mA
Inductor Case / Package0603 [1608 Metric]
Inductor Case Style0603 [1608 Metric]
Inductance Tolerance± 20%
Inductor Construction-
Core MaterialFerrite
Product Length1.6mm
Product Width0.8mm
Product Height0.8mm
Technical Specifications
Inductance
1µH
Product Range
LB Series
DC Current Rating
230mA
Inductor Case Style
0603 [1608 Metric]
Inductor Construction
-
Product Length
1.6mm
Product Height
0.8mm
DC Resistance Max
90mohm
Self Resonant Frequency
100MHz
Inductor Case / Package
0603 [1608 Metric]
Inductance Tolerance
± 20%
Core Material
Ferrite
Product Width
0.8mm
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate