Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTAIYO YUDEN
Manufacturer Part NoLSQBA160808T100M
Newark Part No.47AK1109
Product RangeLSQB Series
Also Known AsLB1608T100M
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Quantity | Price |
---|---|
1+ | $0.198 |
5000+ | $0.188 |
10000+ | $0.168 |
20000+ | $0.154 |
30000+ | $0.144 |
50000+ | $0.133 |
Price for:Each (Supplied on Full Reel)
Minimum: 4000
Multiple: 4000
$792.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoLSQBA160808T100M
Newark Part No.47AK1109
Product RangeLSQB Series
Also Known AsLB1608T100M
Technical Datasheet
Inductance10µH
DC Resistance Max0.91ohm
Self Resonant Frequency32MHz
DC Current Rating60mA
Inductor Case / Package0603 [1608 Metric]
Inductor Case Style0603 [1608 Metric]
Product RangeLSQB Series
Inductance Tolerance± 20%
Inductor ConstructionWirewound
Core MaterialFerrite
Product Length1.6mm
Product Width0.8mm
Product Height0.8mm
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Inductance
10µH
Self Resonant Frequency
32MHz
Inductor Case / Package
0603 [1608 Metric]
Product Range
LSQB Series
Inductor Construction
Wirewound
Product Length
1.6mm
Product Height
0.8mm
DC Resistance Max
0.91ohm
DC Current Rating
60mA
Inductor Case Style
0603 [1608 Metric]
Inductance Tolerance
± 20%
Core Material
Ferrite
Product Width
0.8mm
SVHC
No SVHC (14-Jun-2023)
Technical Docs (2)
Alternatives for LSQBA160808T100M
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate