Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTAIYO YUDEN
Manufacturer Part NoMAKK2520H1R0M
Newark Part No.55AC1000
Product RangeMCOIL MA-H Series
Also Known AsLSAPB2520KKT1R0M
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Quantity | Price |
---|---|
2500+ | $0.204 |
Price for:Each (Supplied on Cut Tape)
Minimum: 3000
Multiple: 3000
$612.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoMAKK2520H1R0M
Newark Part No.55AC1000
Product RangeMCOIL MA-H Series
Also Known AsLSAPB2520KKT1R0M
Technical Datasheet
Inductance1µH
DC Resistance Max0.053ohm
Self Resonant Frequency-
Product RangeMCOIL MA-H Series
DC Current Rating3A
Inductor Case Style2.5mm x 2mm x 1mm
Inductance Tolerance± 20%
Inductor ConstructionShielded
Core MaterialMetal
Product Length2.5mm
Product Width2mm
Product Height1mm
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Inductance
1µH
Self Resonant Frequency
-
DC Current Rating
3A
Inductance Tolerance
± 20%
Core Material
Metal
Product Width
2mm
SVHC
No SVHC (14-Jun-2023)
DC Resistance Max
0.053ohm
Product Range
MCOIL MA-H Series
Inductor Case Style
2.5mm x 2mm x 1mm
Inductor Construction
Shielded
Product Length
2.5mm
Product Height
1mm
Technical Docs (2)
Alternatives for MAKK2520H1R0M
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate