Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTAIYO YUDEN
Manufacturer Part NoMBMK2520HR68N
Newark Part No.16AC2458
Product RangeMCOIL MB-H Series
Also Known AsLSBHB2520MKTR68NG
Technical Datasheet
3,000 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown. To order more than shown inventory, contact sales
Quantity | Price |
---|---|
3000+ | $0.038 |
6000+ | $0.038 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$114.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoMBMK2520HR68N
Newark Part No.16AC2458
Product RangeMCOIL MB-H Series
Also Known AsLSBHB2520MKTR68NG
Technical Datasheet
Inductance680nH
DC Resistance Max0.058ohm
Self Resonant Frequency-
DC Current Rating2.15A
Inductor Case / Package1008 [2520 Metric]
Inductor Case Style2.5mm x 2mm x 1.2mm
Product RangeMCOIL MB-H Series
Inductance Tolerance± 30%
Inductor ConstructionShielded
Core MaterialMetal
Product Length2.5mm
Product Width2mm
Product Height1.2mm
Alternatives for MBMK2520HR68N
1 Product Found
Technical Specifications
Inductance
680nH
Self Resonant Frequency
-
Inductor Case / Package
1008 [2520 Metric]
Product Range
MCOIL MB-H Series
Inductor Construction
Shielded
Product Length
2.5mm
Product Height
1.2mm
DC Resistance Max
0.058ohm
DC Current Rating
2.15A
Inductor Case Style
2.5mm x 2mm x 1.2mm
Inductance Tolerance
± 30%
Core Material
Metal
Product Width
2mm
SVHC
No SVHC (14-Jun-2023)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability