Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAIYO YUDEN
Manufacturer Part NoMEASA062PD6105MF1A01
Newark Part No.
Full Reel86AK2376
Cut Tape86AK2375
Product RangeMEAS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 15000 | $0.113 | $1,695.00 |
| Total Price | $1,695.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $0.113 |
| 750000+ | $0.102 |
| 1500000+ | $0.092 |
| 6000000+ | $0.082 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $0.113 |
| 750000+ | $0.102 |
| 1500000+ | $0.092 |
| 6000000+ | $0.082 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoMEASA062PD6105MF1A01
Newark Part No.
Full Reel86AK2376
Cut Tape86AK2375
Product RangeMEAS Series
Technical Datasheet
Capacitance1µF
Voltage(DC)4V
Capacitor Case / Package0201 [0603 Metric]
Capacitance Tolerance± 20%
Dielectric CharacteristicX6T
Product RangeMEAS Series
Product Length0.6mm
Product Width0.3mm
Capacitor TerminalsStandard Terminal
Operating Temperature Min-55°C
Operating Temperature Max105°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
1µF
Capacitor Case / Package
0201 [0603 Metric]
Dielectric Characteristic
X6T
Product Length
0.6mm
Capacitor Terminals
Standard Terminal
Operating Temperature Max
105°C
SVHC
No SVHC (25-Jun-2025)
Voltage(DC)
4V
Capacitance Tolerance
± 20%
Product Range
MEAS Series
Product Width
0.3mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (2)
Alternatives for MEASA062PD6105MF1A01
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
