Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTAIYO YUDEN
Manufacturer Part NoMEKK2520T2R2M
Newark Part No.69AC4798
Product RangeMCOIL ME Series
Also Known AsLSENC2520KKT2R2M
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Quantity | Price |
---|---|
1+ | $0.334 |
5000+ | $0.328 |
10000+ | $0.308 |
20000+ | $0.291 |
30000+ | $0.275 |
50000+ | $0.267 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$1,002.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoMEKK2520T2R2M
Newark Part No.69AC4798
Product RangeMCOIL ME Series
Also Known AsLSENC2520KKT2R2M
Technical Datasheet
Inductance2.2µH
DC Resistance Max0.097ohm
Self Resonant Frequency-
DC Current Rating2.4A
Product RangeMCOIL ME Series
Inductor Case Style2.5mm x 2mm x 1mm
Inductance Tolerance± 20%
Inductor ConstructionShielded
Core MaterialMetal
Product Length2.5mm
Product Width2mm
Product Height1mm
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Inductance
2.2µH
Self Resonant Frequency
-
Product Range
MCOIL ME Series
Inductance Tolerance
± 20%
Core Material
Metal
Product Width
2mm
SVHC
No SVHC (14-Jun-2023)
DC Resistance Max
0.097ohm
DC Current Rating
2.4A
Inductor Case Style
2.5mm x 2mm x 1mm
Inductor Construction
Shielded
Product Length
2.5mm
Product Height
1mm
Technical Docs (2)
Alternatives for MEKK2520T2R2M
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate