Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTAIYO YUDEN
Manufacturer Part NoNS12575T330MNV
Newark Part No.
Re-Reel95AJ6848
Cut Tape95AJ6848
Product RangeNS Series
Also Known AsLCRNJ12575GL330MN
Your Part Number
Technical Datasheet
1,646 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $3.280 | $0.876 |
| 10+ | $3.070 | $0.876 |
| 25+ | $2.640 | $0.876 |
| 50+ | $2.570 | $0.876 |
| 100+ | $2.490 | $0.876 |
| 250+ | $2.250 | $0.876 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoNS12575T330MNV
Newark Part No.
Re-Reel95AJ6848
Cut Tape95AJ6848
Product RangeNS Series
Also Known AsLCRNJ12575GL330MN
Technical Datasheet
Inductance33µH
RMS Current (Irms)3.48A
Inductor ConstructionShielded
Saturation Current (Isat)4.3A
Product RangeNS Series
Power Inductor Case12.5mm x 12.5mm x 7.5mm
Inductor Case / Package-
DC Resistance Max0.0468ohm
Inductance Tolerance± 20%
Product Length12.5mm
Product Width12.5mm
Product Height7.5mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
33µH
Inductor Construction
Shielded
Product Range
NS Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
12.5mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
3.48A
Saturation Current (Isat)
4.3A
Power Inductor Case
12.5mm x 12.5mm x 7.5mm
DC Resistance Max
0.0468ohm
Product Length
12.5mm
Product Height
7.5mm
Alternatives for NS12575T330MNV
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability