Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTAIYO YUDEN
Manufacturer Part NoPAS0815LA2R3185
Newark Part No.07W8478
Product RangePAS Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoPAS0815LA2R3185
Newark Part No.07W8478
Product RangePAS Series
Technical Datasheet
Capacitance1.8F
Voltage(DC)2.3V
Capacitor TerminalsPC Pin
Capacitance Tolerance± 20%
Lead Spacing3.5mm
Capacitor Case / PackageCan
Capacitor MountingThrough Hole
Lifetime @ Temperature-
ESR1ohm
Product Diameter8mm
Product Length-
Product Width-
Product Height15mm
Product RangePAS Series
Operating Temperature Min-25°C
Operating Temperature Max60°C
Qualification-
Product Overview
The LA series cylinder type Polyacene Capacitor suitable for main power source, load change levelling and back-up power source for CPU, microcomputer and flash memory writing when shutting off the power applications.
Technical Specifications
Capacitance
1.8F
Capacitor Terminals
PC Pin
Lead Spacing
3.5mm
Capacitor Mounting
Through Hole
ESR
1ohm
Product Length
-
Product Height
15mm
Operating Temperature Min
-25°C
Qualification
-
Voltage(DC)
2.3V
Capacitance Tolerance
± 20%
Capacitor Case / Package
Can
Lifetime @ Temperature
-
Product Diameter
8mm
Product Width
-
Product Range
PAS Series
Operating Temperature Max
60°C
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate