Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTAIYO YUDEN
Manufacturer Part NoTMK325B7106KM-TD
Newark Part No.77R2720
Product RangeM Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 57 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.430 |
| 5000+ | $0.422 |
| 10000+ | $0.395 |
| 20000+ | $0.372 |
| 30000+ | $0.351 |
| 50000+ | $0.338 |
Price for:Each (Supplied on Full Reel)
Minimum: 500
Multiple: 500
$215.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoTMK325B7106KM-TD
Newark Part No.77R2720
Product RangeM Series
Technical Datasheet
Capacitance10µF
Voltage(DC)25V
Capacitor Case / Package1210 [3225 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicX7R
Product RangeM Series
Product Length3.2mm
Product Width2.5mm
Capacitor TerminalsWraparound
Qualification-
Operating Temperature Min-55°C
Operating Temperature Max125°C
MSL-
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Capacitance
10µF
Capacitor Case / Package
1210 [3225 Metric]
Dielectric Characteristic
X7R
Product Length
3.2mm
Capacitor Terminals
Wraparound
Operating Temperature Min
-55°C
MSL
-
Voltage(DC)
25V
Capacitance Tolerance
± 10%
Product Range
M Series
Product Width
2.5mm
Qualification
-
Operating Temperature Max
125°C
SVHC
No SVHC (14-Jun-2023)
Technical Docs (2)
Alternatives for TMK325B7106KM-TD
6 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate