New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Enclosures, Racks & Cabinets
                      3. Enclosure, Rack & Cabinet Accessories
                      4. Enclosure Accessories
                      5. Covers
                      Print Page

                      LCSC135H-R

                      Enclosure Accessory, 81mm, Red, Silicone Cover, Takachi 87 Series Size 4 Hand-held Enclosures RoHS Compliant: Yes

                      TAKACHI LCSC135H-R
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerTAKACHI
                      Manufacturer Part NoLCSC135H-R
                      Newark Part No.68Y6065
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 13 week(s)
                      QuantityPrice
                      1+$26.990
                      5+$19.240
                      10+$18.860
                      20+$18.450
                      50+$17.710
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $26.99
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerTAKACHI
                      Manufacturer Part NoLCSC135H-R
                      Newark Part No.68Y6065
                      Technical Datasheet

                      Data Sheet

                      Cover TypeEnclosure Cover
                      Cover ColorSilicone Rubber
                      Cover MaterialSilicone Rubber
                      For Use With87 Series Size 4 Handheld Enclosures
                      External Depth - Metric141mm
                      External Width - Metric81mm
                      External Height - Metric40mm
                      External Depth - Imperial5.55"
                      External Width - Imperial3.19"
                      External Height - Imperial1.57"
                      Product Range-
                      SVHCNo SVHC (21-Jan-2025)

                      Technical Specifications

                      Cover Type

                      Enclosure Cover

                      Cover Material

                      Silicone Rubber

                      External Depth - Metric

                      141mm

                      External Height - Metric

                      40mm

                      External Width - Imperial

                      3.19"

                      Product Range

                      -

                      Cover Color

                      Silicone Rubber

                      For Use With

                      87 Series Size 4 Handheld Enclosures

                      External Width - Metric

                      81mm

                      External Depth - Imperial

                      5.55"

                      External Height - Imperial

                      1.57"

                      SVHC

                      No SVHC (21-Jan-2025)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Submit Feedback
                      Live Agent
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Trade Account
                      Discover
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.