Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Quantity | Price |
---|---|
1+ | $30.640 |
5+ | $26.630 |
10+ | $25.520 |
20+ | $24.500 |
50+ | $24.040 |
Price for:Each
Minimum: 1
Multiple: 1
$30.64
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTAKACHI
Manufacturer Part NoLCSC165-D
Newark Part No.68Y6068
Technical Datasheet
Cover TypeEnclosure Cover
Cover MaterialSilicone Rubber
Cover ColorSilicone Rubber
For Use With87 Series Size 5 Handheld Enclosures
External Depth - Metric171mm
External Width - Metric85mm
External Height - Metric32mm
External Depth - Imperial6.73"
External Width - Imperial3.35"
External Height - Imperial1.26"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Cover Type
Enclosure Cover
Cover Color
Silicone Rubber
External Depth - Metric
171mm
External Height - Metric
32mm
External Width - Imperial
3.35"
Product Range
-
Cover Material
Silicone Rubber
For Use With
87 Series Size 5 Handheld Enclosures
External Width - Metric
85mm
External Depth - Imperial
6.73"
External Height - Imperial
1.26"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate