Print Page
Product Information
ManufacturerTAKACHI
Manufacturer Part NoMXA2-10-14BBP
Newark Part No.83X9845
Product RangeMXA
Also Known AsCDM8518BK
Technical Datasheet
Enclosure TypeSmall
Enclosure MaterialExtruded Aluminium
External Height - Metric16mm
External Width - Metric100mm
External Depth - Metric144mm
IP Rating-
IP Rating-
Body ColorBlack
NEMA Rating-
External Height - Imperial0.63"
External Width - Imperial3.94"
External Depth - Imperial5.67"
Product RangeMXA
SVHCNo SVHC (21-Jan-2025)
ConfigurableNo
Technical Specifications
Enclosure Type
Small
External Height - Metric
16mm
External Depth - Metric
144mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
3.94"
Product Range
MXA
Configurable
No
Enclosure Material
Extruded Aluminium
External Width - Metric
100mm
IP Rating
-
Body Color
Black
External Height - Imperial
0.63"
External Depth - Imperial
5.67"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate