Print Page
Product Information
ManufacturerTAKACHI
Manufacturer Part NoMXA4-10-14BBP
Newark Part No.83X9851
Product RangeMXA
Also Known AsCDM8527BK
Technical Datasheet
Enclosure TypeSmall
Enclosure MaterialExtruded Aluminium
External Height - Metric40.01mm
External Width - Metric95mm
External Depth - Metric140mm
IP Rating-
IP Rating-
Body ColorBlack
NEMA Rating-
External Height - Imperial1.58"
External Width - Imperial3.74"
External Depth - Imperial5.51"
Product RangeMXA
SVHCNo SVHC (21-Jan-2025)
ConfigurableNo
Product Overview
The MXA4-10-14BBP is a size-27 round Mobile Case made of aluminium with screw on end panels. The extrusion is split through the centre for two part extrusion for ease of access and two part extrusion gives a flush finish.
- PCB can slide into the enclosure
Applications
Industrial
Technical Specifications
Enclosure Type
Small
External Height - Metric
40.01mm
External Depth - Metric
140mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
3.74"
Product Range
MXA
Configurable
No
Enclosure Material
Extruded Aluminium
External Width - Metric
95mm
IP Rating
-
Body Color
Black
External Height - Imperial
1.58"
External Depth - Imperial
5.51"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate