Print Page
33-1829-05-0150
GPS/GLONASS PATCH ANTENNA, 1.606GHZ ROHS COMPLIANT: YES
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCALIAN
Manufacturer Part No33-1829-05-0150
Newark Part No.39AH1194
Product RangeAccutenna TW1829
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $184.300 |
| 5+ | $180.270 |
| 10+ | $176.260 |
| 25+ | $174.240 |
| 50+ | $172.230 |
| 100+ | $164.160 |
Price for:Each
Minimum: 1
Multiple: 1
$184.30
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCALIAN
Manufacturer Part No33-1829-05-0150
Newark Part No.39AH1194
Product RangeAccutenna TW1829
Technical Datasheet
Antenna TypePatch
Frequency Min1.557GHz
Frequency Max1.606GHz
Antenna Mounting-
Gain27dB
VSWR1.5
Input Power-
Input Impedance-
Antenna PolarizationRight Hand Circular
Product RangeAccutenna TW1829
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Antenna Type
Patch
Frequency Max
1.606GHz
Gain
27dB
Input Power
-
Antenna Polarization
Right Hand Circular
SVHC
No SVHC (23-Jan-2024)
Frequency Min
1.557GHz
Antenna Mounting
-
VSWR
1.5
Input Impedance
-
Product Range
Accutenna TW1829
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate