Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTAOGLAS
Manufacturer Part NoAA.105.301621
Newark Part No.28AK5359
Product RangeTitan AA.105 Series
Technical Datasheet
100 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $41.540 |
Price for:Each
Minimum: 1
Multiple: 1
$41.54
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTAOGLAS
Manufacturer Part NoAA.105.301621
Newark Part No.28AK5359
Product RangeTitan AA.105 Series
Technical Datasheet
Antenna TypeGPS / Galileo
Frequency Min-
Frequency Max1.57542GHz
Antenna MountingMagnetic
Gain2dBi
VSWR1.92
Input Power-
Input Impedance50ohm
Antenna PolarizationRight Hand Circular
Product RangeTitan AA.105 Series
SVHCTo Be Advised
Technical Specifications
Antenna Type
GPS / Galileo
Frequency Max
1.57542GHz
Gain
2dBi
Input Power
-
Antenna Polarization
Right Hand Circular
SVHC
To Be Advised
Frequency Min
-
Antenna Mounting
Magnetic
VSWR
1.92
Input Impedance
50ohm
Product Range
Titan AA.105 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate