Print Page
Image is for illustrative purposes only. Please refer to product description.

129 In Stock
Need more?
25 Delivery in 1-3 Business Days(US stock)
104 Delivery in 2-4 Business Days(UK stock)
Order before 9pm
| Quantity | Price |
|---|---|
| 1+ | $14.250 |
| 10+ | $10.610 |
| 25+ | $10.040 |
| 50+ | $9.430 |
| 100+ | $9.070 |
| 300+ | $8.750 |
| 500+ | $8.410 |
Price for:Each
Minimum: 1
Multiple: 1
$14.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAOGLAS
Manufacturer Part NoCAB.S02
Newark Part No.36AJ3172
Technical Datasheet
Connector to ConnectorSMA Bulkhead Jack to 90° MH4 Plug
Cable Length - Imperial7.9"
Cable Length - Metric200mm
Coaxial Cable Type0.81mm
Connector Type ASMA Bulkhead Jack
Connector Type BMCX Right Angle Plug
Impedance50ohm
Jacket Color-
Product Range-
SVHCTo Be Advised
Technical Specifications
Connector to Connector
SMA Bulkhead Jack to 90° MH4 Plug
Cable Length - Metric
200mm
Connector Type A
SMA Bulkhead Jack
Impedance
50ohm
Product Range
-
Cable Length - Imperial
7.9"
Coaxial Cable Type
0.81mm
Connector Type B
MCX Right Angle Plug
Jacket Color
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
