Print Page
Image is for illustrative purposes only. Please refer to product description.
31 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $13.700 |
10+ | $13.110 |
25+ | $12.720 |
50+ | $12.110 |
100+ | $11.710 |
300+ | $11.260 |
500+ | $11.080 |
Price for:Each
Minimum: 1
Multiple: 1
$13.70
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTAOGLAS
Manufacturer Part NoFXR.07.52.0075X.A
Newark Part No.36AJ9302
Technical Datasheet
Antenna TypeNFC
Frequency Min-
Frequency Max13.56MHz
Antenna MountingAdhesive
Gain-
VSWR-
Input Power-
Input Impedance100ohm
Antenna Polarization-
Product Range-
SVHCTo Be Advised
Technical Specifications
Antenna Type
NFC
Frequency Max
13.56MHz
Gain
-
Input Power
-
Antenna Polarization
-
SVHC
To Be Advised
Frequency Min
-
Antenna Mounting
Adhesive
VSWR
-
Input Impedance
100ohm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate