Print Page
111 In Stock
Need more?
20 Delivery in 1-3 Business Days(US stock)
91 Delivery in 2-4 Business Days(UK stock)
Order before 9pm
| Quantity | Price |
|---|---|
| 1+ | $11.100 |
| 10+ | $9.480 |
| 25+ | $9.010 |
| 50+ | $8.540 |
| 100+ | $8.250 |
| 300+ | $7.890 |
| 500+ | $7.580 |
Price for:Each
Minimum: 1
Multiple: 1
$11.10
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTAOGLAS
Manufacturer Part NoFXUWB10.01.0100C
Newark Part No.36AJ9308
Product RangeAccuraUWB
Technical Datasheet
Antenna TypeUWB
Frequency Min3.1GHz
Frequency Max10.3GHz
Antenna MountingAdhesive
Gain5.9dBi
VSWR3
Input Power10W
Input Impedance50ohm
Antenna PolarizationLinear
Product RangeAccuraUWB
SVHCTo Be Advised
Technical Specifications
Antenna Type
UWB
Frequency Max
10.3GHz
Gain
5.9dBi
Input Power
10W
Antenna Polarization
Linear
SVHC
To Be Advised
Frequency Min
3.1GHz
Antenna Mounting
Adhesive
VSWR
3
Input Impedance
50ohm
Product Range
AccuraUWB
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate